Panasonic ERJ6ENF1020V

Res Thick Film 0805 102 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R
$ 0.014
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ6ENF1020V.

Panasonic

Datasheet3 pages9 years ago

Newark

JRH Electronics

element14 APAC

Burklin Elektronik

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

Yageo GroupRC0805FR-07102RL
125mW Thick Film Resistors 150V ±100ppm/℃ ±1% 102Ω 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0805FR-07100RL
Res Thick Film 0805 100 Ohm 1% 1/8W ±100ppm/°C Molded SMD Paper T/R
PanasonicERJ-6ENF95R3V
Res Thick Film 0805 95.3 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ6ENF97R6V
Res Thick Film 0805 97.6 Ohm 1% 1/8W ±100ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0805 105 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 107ohm, 150V, 1% +/-Tol, Surface Mount, 0805

Descriptions

Descriptions of Panasonic ERJ6ENF1020V provided by its distributors.

Res Thick Film 0805 102 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R
125mW Thick Film Resistors ±100ppm/℃ ±1% 102Ω 0805 Chip Resistor - Surface Mount ROHS
Resistor, thick film, SMD 0805 (2012), 102 Ω, 0.125 W, ±1 %, ERJ6ENF1020V
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 102ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
0805 (2012Metric) FIXED RESISTOR ERJ 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 102Ohm ±100ppm/C
Thick Film Resistors - SMD 0805 102ohms 1% AEC-Q200
Panasonic ERJ6ENF1020V - General Purpose Chip Resistors
RES, THICK FILM, 102R, 125MW, 1%, REEL; Product Range:PANASONIC - ERJ Series; Resistance:102ohm; Power Rating:125mW; Resistance Tolerance:± 1%; Resistor Case Style:0805 [2012 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 100ppm/°C; Voltage Rating:150V; Packaging:Cut Tape; MSL:(Not Applicable); SVHC:Diboron trioxide (19-Dec-2012); Resistor Mounting:SMD; Resistor Terminals:Wraparound; SVHC (Secondary):Lead monoxide (lead oxide) (19-Dec-2012)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-6ENF1020V