Panasonic ERJ3RED56R0V

Res Thick Film 0603 56 Ohm 0.5% 0.063W ±100ppm/°C Molded SMD Punched Carrier T/R
$ 0.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ3RED56R0V.

IHS

Datasheet8 pages5 years ago

Panasonic

Electro Sonic

Master Electronics

element14 APAC

Inventory History

3 month trend:
-14.41%

CAD Models

Download Panasonic ERJ3RED56R0V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERJ3RED51R0V
Res Thick Film 0603 51 Ohm 0.5% 0.063W ±100ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 52.3ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603
PanasonicERA-3AED560V
0603 THIN FILM CHIP RESISTOR / 0603 SMD RESISTOR, 0.5%, 25PPM, 56 OHM
Yageo GroupRT0603DRE0756RL
Fixed Resistor, Thin Film, 0.1W, 56ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Yageo GroupRT0603DRE0759RL
100mW Thin Film Resistor ±0.5% ±50ppm/℃ 59Ω 0603 Chip Resistor - Surface Mount ROHS
PanasonicERA-3AED510V
0603 THIN FILM CHIP RESISTOR / 0603 SMD RESISTOR, 0.5%, 25PPM, 51 OHM

Descriptions

Descriptions of Panasonic ERJ3RED56R0V provided by its distributors.

Res Thick Film 0603 56 Ohm 0.5% 0.063W ±100ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0603 56 Ohm 0.5% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
100mW Thick Film Resistors ±100ppm/℃ ±0.5% 56Ω 0603 Chip Resistor - Surface Mount ROHS
Thick Film Chip Resistor, 0603,0.5%Preci 56.0 Ohms
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Precision Thick Film Chip Resistor, 56 ½, 0.5 %, 0.1 W
Panasonic SCT
Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 56 Ohm, 100 Mw, - 0.5%, 50 V Rohs Compliant: Yes |Panasonic ERJ-3RED56R0V
RES, THICK FILM, 56R, 0.5%, 0.1W, 0603
FIXED RESISTOR Chip Resistor 0.5% 100ppm/C 56Ohm 100mW
Panasonic ERJ3RED56R0V - General Purpose Chip Resistors
RES, 56R, 0.5%, 0.1W, 0603, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 56ohm; Product Range: ERJ3R Series; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 100mW; Resistance Toler

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-3RED56R0V