Panasonic ERA-3AED510V

0603 Thin Film Chip Resistor / 0603 SMD Resistor, 0.5%, 25PPM, 51 Ohm
$ 0.056
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-3AED510V.

Panasonic

Datasheet3 pages10 years ago

Master Electronics

Panasonic SCT

Arrow Electronics

Electro Sonic

Inventory History

3 month trend:
-15.63%

CAD Models

Download Panasonic ERA-3AED510V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.056
$ 0.025
Stock
152,037
76,307
Authorized Distributors
6
6
Resistance
51 Ω
51 Ω
Case/Package
0603
0603
Tolerance
0.5 %
0.5 %
Power Rating
100 mW
100 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERA-3AED470V
Res Thin Film 0603 47 Ohm 0.5% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
PanasonicERA-3AED49R9V
Res Thin Film 0603 49.9 Ohm 0.5% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
Yageo GroupRT0603DRD0749R9L
100mW Thin Film Resistor ±0.5% ±25ppm/℃ 49.9Ω 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603DRE0751RL
Fixed Resistor, Thin Film, 0.1W, 51ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603
PanasonicERJ3RED51R0V
Res Thick Film 0603 51 Ohm 0.5% 0.063W ±100ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 48.7ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603

Descriptions

Descriptions of Panasonic ERA-3AED510V provided by its distributors.

0603 THIN FILM CHIP RESISTOR / 0603 SMD RESISTOR, 0.5%, 25PPM, 51 OHM
Fixed Resistor, Thin Film, 0.1W, 51ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603
0603 Thin Film Chip Resistor Rohs Compliant: Yes |Panasonic ERA3AED510V
0603 (1608Metric) FIXED RESISTOR ERA-3A 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 51Ohm ±25ppm/C
Metal Film (Thin Film) Chip Resistors, 0.1W, 51½, 0.5%, 0603, RoHS
Panasonic SCT
Thin Film Resistors - SMD 0603 51ohms 25ppm 0.5% AEC-Q200

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA3AED510V
  • ERA3AED510V.