Panasonic ERJ3GEYJ335V

Res Thick Film 0603 3.3M Ohm 5% 0.1W(1/10W) -400ppm/C to 150ppm/C Pad SMD Automotive T/R
$ 0.011
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ3GEYJ335V.

IHS

Datasheet7 pages5 years ago

Newark

JRH Electronics

Electro Sonic

TME

Inventory History

3 month trend:
-100%

CAD Models

Download Panasonic ERJ3GEYJ335V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1998-09-24
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERJ-3GEYJ305V
Res Thick Film 0603 3M Ohm 5% 0.1W -400ppm/°C to 150ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-3GEYJ365V
Res Thick Film 0603 3.6M Ohm 5% 0.1W -400ppm/°C to 150ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0603 3.3M Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0603JR-073M3L
100mW Thick Film Resistors 75V ±100ppm/℃ ±5% 3.3MΩ 0603 Chip Resistor - Surface Mount ROHS
Res Thick Film 0603 3.3M Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603
Yageo GroupRC0603JR-073ML
100mW Thick Film Resistors 75V ±100ppm/℃ ±5% 3MΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0603JR-073M6L
100mW Thick Film Resistors 75V ±100ppm/℃ ±5% 3.6MΩ 0603 Chip Resistor - Surface Mount ROHS
Res Thick Film 0603 3M Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ3GEYJ335V provided by its distributors.

Res Thick Film 0603 3.3M Ohm 5% 0.1W(1/10W) -400ppm/C to 150ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.3e+06ohm, 75V, 5% +/-Tol, -400,150ppm/Cel, Surface Mount, 0603
ERJ3G SER THICK FILM SMNT FIXED RESTR 0603 CASE 3.3MOHM +/-5%.1W -400TO+150PPM/C
Thick Film Chip Resistor, 3300000 ½, 5 %, 0.1 W
Panasonic SCT
RESISTOR 3.3M OHM 1/10W 5% 0603
0603 (1608Metric) FIXED RESISTOR ERJ 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 3.3MOhm -400/ +150ppm/C
Panasonic ERJ3GEYJ335V - General Purpose Chip Resistors
SMD Resistor Dimensions L x W x H: 1.6 x 0.8 x 0.45 mm Temperature range: -55 ... 155 °C Housing type: 0603 Resistor type: Thick Film Power Rating: 100 mW Rated voltage: 75 V Resistance: 3.3 MOhm
Res, Thick Film, 3M3, 5%, 0.1W, 0603, Reel; Resistance:3.3Mohm; Resistance Tolerance:± 5%; Power Rating:100Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose Rohs Compliant: Yes |Panasonic ERJ-3GEYJ335V
RESISTOR, 0603, 3M3 5%, 0.1W; Product Range:PANASONIC - ERJ Series Thick Film Chip Resistor; Resistance:3.3Mohm; Power Rating:100mW; Resistance Tolerance:± 5%; Resistor Case Style:0603 [1608 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 200ppm/°C; Voltage Rating:75V; Resistor Mounting:SMD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-3GEY-J335V
  • ERJ-3GEYJ335V