Panasonic ERJ-3GEYJ305V

Res Thick Film 0603 3M Ohm 5% 0.1W -400ppm/°C to 150ppm/°C Molded SMD Punched Carrier T/R
$ 0.011
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-3GEYJ305V.

Newark

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet5 pages17 years ago

JRH Electronics

Farnell

TME

DigiKey

Inventory History

3 month trend:
+8.29%

CAD Models

Download Panasonic ERJ-3GEYJ305V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERJ3GEYJ335V
Res Thick Film 0603 3.3M Ohm 5% 0.1W(1/10W) -400ppm/C to 150ppm/C Pad SMD Automotive T/R
Yageo GroupRC0603JR-073ML
100mW Thick Film Resistors 75V ±100ppm/℃ ±5% 3MΩ 0603 Chip Resistor - Surface Mount ROHS
Res Thick Film 0603 3M Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 3000000ohm, 75V, 5% +/-Tol, Surface Mount, 0603
Yageo GroupAC0603JR-073ML
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 3000000ohm, 75V, 5% +/-Tol, Surface Mount, 0603
Res Thick Film 0603 3.3M Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Panasonic ERJ-3GEYJ305V provided by its distributors.

Res Thick Film 0603 3M Ohm 5% 0.1W -400ppm/°C to 150ppm/°C Molded SMD Punched Carrier T/R
Resistor;Thick Film;Res 3 Megohms;Pwr-Rtg 0.1 W;Tol 5%;SMT;0603;Cut Tape
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3000000ohm, 75V, 5% +/-Tol, -400,150ppm/Cel, Surface Mount, 0603
Thick Film Resistors - SMD 0603 3Mohms 5% Tol AEC-Q200
Thick Film Chip Resistor, 3000000 ½, 5 %, 0.1 W
Panasonic SCT
RESISTOR 3.0M OHM 1/10W 5% 0603
0603 (1608Metric) FIXED RESISTOR ERJ 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 3MOhm -400/ +150ppm/C
Panasonic ERJ3GEYJ305V - General Purpose Chip Resistors
SMD Resistor Dimensions L x W x H: 1.6 x 0.8 x 0.45 mm Temperature range: -55 ... 155 °C Housing type: 0603 Resistor type: Thick Film Power Rating: 100 mW Rated voltage: 75 V Resistance: 3 MOhm
RES, 3M, 5%, 0.1W, 0603, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 3Mohm; Product Range: ERJ3GE Series; Voltage Rating: 75V; Resistor Element; Available until stocks are exhausted Alternative available
Res, Thick Film, 3M, 5%, 0.1W, 0603, Reel; Resistance:3Mohm; Resistance Tolerance:± 5%; Power Rating:100Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage Rating:75Vrohs Compliant: Yes |Panasonic ERJ-3GEYJ305V.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-3GEYJ305V.
  • ERJ3GEYJ305V