Descriptions of Panasonic ERJ2GEJ915X provided by its distributors.
Res Thick Film 0402 9.1M Ohm 5% 0.1W(1/10W) -400ppm/C to 150ppm/C Pad SMD Automotive T/R
Thick Film Chip Res, 0402, 1/16W 5% 9.1Mohm, 7 in
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9100000ohm, 50V, 5% +/-Tol, -400,150ppm/Cel, Surface Mount, 0402
100mW Thick Film Resistors 100V ±5% -400ppm/℃~+150ppm/℃ 9.1MΩ 0402 Chip Resistor - Surface Mount ROHS
Thick Film Resistors - SMD 0402 9.1Mohms 5% Tol AEC-Q200
Thick Film Chip Resistor, 9100000 ½, 5 %, 0.1 W
Panasonic SCT
SMD Resistor 0402 0.1W 5% 9M1 Taped
0402 (1005Metric) FIXED RESISTOR ERJ 0.039Lx0.020W 1.00mmx0.50mm 0.1W 1/10W 9.1MOhm -400/ +150ppm/C
Panasonic ERJ2GEJ915X - General Purpose Chip Resistors
Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 9.1 Mohm, 100 Mw, - 5%, 50 V Rohs Compliant: Yes |Panasonic ERJ-2GEJ915X
RESISTOR THICK FILM, 9.1MOHM, 5%, 0402; Product Range:PANASONIC - ERJ Series; Resistance:9.1Mohm; Power Rating:100mW; Resistance Tolerance:± 5%; Resistor Case Style:0402 [1005 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:-400ppm/°C to +150ppm/°C; Voltage Rating:50V; MSL:-; SVHC:Diboron trioxide (19-Dec-2012); SVHC (Secondary):Lead monoxide (lead oxide) (19-Dec-2012)