Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ2GEJ106X

Res Thick Film 0402 10M Ohm 5% 1/10W -400ppm/°C to 150ppm/°C Molded SMD Punched Carrier T/R
$ 0.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ2GEJ106X.

Newark

Datasheet0 pages0 years ago
Datasheet6 pages7 years ago
Datasheet7 pages5 years ago

Upverter

RS (Formerly Allied Electronics)

Jameco (USA)

Master Electronics

Inventory History

3 month trend:
-9.79%

CAD Models

Download Panasonic ERJ2GEJ106X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

Yageo GroupRC0402JR-0710ML
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±5% 10MΩ 0402 Chip Resistor - Surface Mount ROHS
Res Thick Film 0402 10M Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupAC0402JR-0710ML
Res Thick Film 0402 10M Ohm 5% 0.063W(1/16W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0402JR-1310ML
Res Thick Film 0402 10M Ohm 5% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
62.5mW Thick Film Resistors 50V ±5% ±200ppm/℃ 10MΩ 0402 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/Thick Film, 0.063W, 9100000ohm, 50V, 5% +/-Tol, Surface Mount, 0402

Descriptions

Descriptions of Panasonic ERJ2GEJ106X provided by its distributors.

Res Thick Film 0402 10M Ohm 5% 1/10W -400ppm/°C to 150ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
100mW Thick Film Resistors ±5% -400ppm/℃~+150ppm/℃ 10MΩ 0402 Chip Resistor - Surface Mount ROHS
Resistor,Thick Film,Res 10 Megohms,Pwr-Rtg 0.1 W,Tol 5%,SMT,0402,Tape & Reel
ERJ Series 0402 10 MOhm 0.1 W ±5 % -400/ +150ppm/°C Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000000ohm, 50V, 5% +/-Tol, -400,150ppm/Cel, Surface Mount, 0402
Thick Film Chip Resistor, 10000000 ½, 5 %, 0.1 W
Panasonic SCT
10MΩ ±5% 100mW -400ppm/℃~150ppm/℃ 0402 SMD mount 1mm*500μm*400μm
SMD Resistor 0402 0.1W 5% 10M Taped
0402 (1005Metric) FIXED RESISTOR ERJ 0.039Lx0.020W 1.00mmx0.50mm 0.1W 1/10W 10MOhm -400/ +150ppm/C
Panasonic ERJ2GEJ106X - General Purpose Chip Resistors
SMD Resistor Dimensions L x W x H: 1 x 0.5 x 0.35 mm Temperature range: -55 ... 155 °C Housing type: 0402 Resistor type: Thick Film Power Rating: 100 mW Rated voltage: 50 V Resistance: 10 MOhm
RESISTOR, 0402, 10M 5%, 0.1W; Product Range:PANASONIC - ERJ Series Thick Film Chip Resistor; Resistance:10Mohm; Power Rating:100mW; Resistance Tolerance:± 5%; Resistor Case Style:0402 [1005 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 200ppm/°C; Voltage Rating:50V; Resistor Mounting:SMD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-2GEJ106X
  • ERJ-2GEJ106X.