Panasonic ERJ2GEJ911X

Res Thick Film 0402 910 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
$ 68.259
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ2GEJ911X.

Newark

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet6 pages7 years ago

Master Electronics

Farnell

TME

Arrow Electronics

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

Res Thick Film 0402 910 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0402 910 Ohm 5% 0.063W(1/16W) ±200ppm/C Epoxy Resin Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 910ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402
Res Thick Film 0402 910 Ohm 5% 0.063W(1/16W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ2GEJ102X
Resistor Thick Film 0402 1K Ohm 5% 1/10W 200ppm/C Molded SMD Punched Carrier T/R
PanasonicERJ2GEJ821X
Res Thick Film 0402 820 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ2GEJ911X provided by its distributors.

Res Thick Film 0402 910 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Thick Film Chip Res, 0402, 1/16W 5%; 910Ohm, 7 Inch Reel Rohs Compliant: Yes
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 910ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402
0402 (1005Metric) FIXED RESISTOR ERJ 0.039Lx0.020W 1.00mmx0.50mm 0.1W 1/10W 910Ohm ±200ppm/C
SMD THICK FILM RESISTOR 0402 910R (REEL)
SMD Resistor 0402 0.1W 5% 910R Taped
Thick Film Resistors - SMD 0402 910ohms 5% AEC-Q200
Thick Film Chip Resistor, 910 ½, 5 %, 0.1 W
Panasonic SCT
Panasonic ERJ2GEJ911X - General Purpose Chip Resistors
RESISTOR THICK FILM, 910 OHM, 5%, 0402; Product Range:PANASONIC - ERJ Series; Resistance:910ohm; Power Rating:100mW; Resistance Tolerance:± 5%; Resistor Case Style:0402 [1005 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 200ppm/°C; Voltage Rating:50V; Packaging:Cut Tape; MSL:-; SVHC:Diboron trioxide (19-Dec-2012); SVHC (Secondary):Lead monoxide (lead oxide) (19-Dec-2012)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-2GEJ911X
  • ERJ-2GEJ911X.