Panasonic ERJ2GEJ8R2X

Res Thick Film 0402 8.2 Ohm 5% 0.1W(1/10W) -100ppm/C to 600ppm/C Pad SMD Automotive T/R
$ 0.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ2GEJ8R2X.

Future Electronics

Datasheet0 pages0 years ago

Newark

JRH Electronics

Farnell

TME

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

MCR FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±5% -250/ +500ppm/C 8.2Ohm 0.063W 1/16W
PanasonicERJ2GEJ7R5X
Res Thick Film 0402 7.5 Ohm 5% 0.1W(1/10W) -100ppm/C to 600ppm/C Pad SMD Automotive T/R
Res Thick Film 0402 8.2 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0402JR-078R2L
RC Series 0402 0.063 W 8.2 Ohm ±5% ±200 ppm/°C SMT Thick Film Chip Resistor
Yageo GroupRC0402JR-077R5L
Res Thick Film 0402 7.5 Ohm 5% 0.063W(1/16W) ±200ppm/C Pad SMD T/R
Res Thick Film 0402 7.5 Ohm 5% 0.063W(1/16W) ±200ppm/°C Molded SMD Automotive Punched Paper T/R

Descriptions

Descriptions of Panasonic ERJ2GEJ8R2X provided by its distributors.

Res Thick Film 0402 8.2 Ohm 5% 0.1W(1/10W) -100ppm/C to 600ppm/C Pad SMD Automotive T/R
0402 8.2 ohms 5% thick film surface mount chip resistor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8.2ohm, 50V, 5% +/-Tol, -100,600ppm/Cel, Surface Mount, 0402
RESISTOR 8.2 OHM 1/10W 5% 0402
SMD Resistor 0402 0.1W 5% 8R2 Taped
0402 (1005Metric) FIXED RESISTOR ERJ 0.039Lx0.020W 1.00mmx0.50mm 0.1W 1/10W 8.2Ohm -100/ +600ppm/C
Panasonic ERJ2GEJ8R2X - General Purpose Chip Resistors
Res, 8R2, 5%, 0.1W, Thick Film, 0402; Resistance:8.2Ohm; Resistance Tolerance:± 5%; Power Rating:100Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage Rating:50V Rohs Compliant: Yes |Panasonic ERJ-2GEJ8R2X
RESISTOR THICK FILM, 8.2OHM, 5%, 0402; Product Range:PANASONIC - ERJ Series; Resistance:8.2ohm; Power Rating:100mW; Resistance Tolerance:± 5%; Resistor Case Style:0402 [1005 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:-100ppm/°C to +600ppm/°C; Voltage Rating:50V; Packaging:Cut Tape; MSL:-; SVHC:Diboron trioxide (19-Dec-2012); SVHC (Secondary):Lead monoxide (lead oxide) (19-Dec-2012)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-2GEJ8R2X