Descriptions of Panasonic ERJ2GEJ7R5X provided by its distributors.
Res Thick Film 0402 7.5 Ohm 5% 0.1W(1/10W) -100ppm/C to 600ppm/C Pad SMD Automotive T/R
100mW Thick Film Resistors ±5% -100ppm/℃~+600ppm/℃ 7.5Ω 0402 Chip Resistor - Surface Mount ROHS
Thick Film Chip Res, 0402, 1/16W 5% 7.5ohm, 7 inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7.5ohm, 50V, 5% +/-Tol, -100,600ppm/Cel, Surface Mount, 0402
Thick Film Chip Resistor, 7.5 ½, 5 %, 0.1 W
Panasonic SCT
RESISTOR 7.5 OHM 1/10W 5% 0402
SMD Resistor 0402 0.1W 5% 7R5 Taped
0402 (1005Metric) FIXED RESISTOR ERJ 0.039Lx0.020W 1.00mmx0.50mm 0.1W 1/10W 7.5Ohm -100/ +600ppm/C
Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 7.5 Ohm, 100 Mw, - 5%, 50 V Rohs Compliant: Yes |Panasonic ERJ-2GEJ7R5X
Panasonic ERJ2GEJ7R5X - General Purpose Chip Resistors
RESISTOR THICK FILM, 7.5OHM, 5%, 0402; Product Range:PANASONIC - ERJ Series; Resistance:7.5ohm; Power Rating:100mW; Resistance Tolerance:± 5%; Resistor Case Style:0402 [1005 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:-100ppm/°C to +600ppm/°C; Voltage Rating:50V; Packaging:Cut Tape; MSL:-; SVHC:Diboron trioxide (19-Dec-2012); SVHC (Secondary):Lead monoxide (lead oxide) (19-Dec-2012)