Panasonic ERJ2GEJ6R2X

Res Thick Film 0402 6.2 Ohm 5% 1/10W -100ppm/¦C to 600ppm/¦C SMD Punched Carrier T/R
$ 0.004
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ2GEJ6R2X.

Newark

Datasheet0 pages0 years ago
Datasheet6 pages7 years ago

JRH Electronics

Farnell

TME

Arrow Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1993-02-01
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERJ2GEJ5R6X
Res Thick Film 0402 5.6 Ohm 5% 1/10W -100ppm/°C to 600ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5.6ohm, 50V, 5% +/-Tol, 500ppm/Cel, Surface Mount, 0402
Yageo GroupRC0402JR-076R2L
Res Thick Film 0402 6.2 Ohm 5% 0.063W(1/16W) ±200ppm/C Pad SMD T/R
Res Thick Film 0402 6.2 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/Thick Film, 0.063W, 6.2ohm, 50V, 5% +/-Tol, Surface Mount, 0402
Yageo GroupRC0402JR-075R6L
62.5mW Thick Film Resistors 50V ±5% ±200ppm/℃ 5.6Ω 0402 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERJ2GEJ6R2X provided by its distributors.

Res Thick Film 0402 6.2 Ohm 5% 1/10W -100ppm/¦C to 600ppm/¦C SMD Punched Carrier T/R
100mW Thick Film Resistors ±5% -100ppm/℃~+600ppm/℃ 6.2Ω 0402 Chip Resistor - Surface Mount ROHS
Thick Film Chip Res, 0402, 1/16W 5% 6.2ohm, 7 inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6.2ohm, 50V, 5% +/-Tol, -100,600ppm/Cel, Surface Mount, 0402
SMD Resistor 0402 0.1W 5% 6R2 Taped
0402 (1005Metric) FIXED RESISTOR ERJ 0.039Lx0.020W 1.00mmx0.50mm 0.1W 1/10W 6.2Ohm -100/ +600ppm/C
Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 6.2 Ohm, 100 Mw, - 5%, 50 V Rohs Compliant: Yes |Panasonic ERJ-2GEJ6R2X
Panasonic ERJ2GEJ6R2X - General Purpose Chip Resistors
RESISTOR THICK FILM, 6.2OHM, 5%, 0402; Product Range:PANASONIC - ERJ Series; Resistance:6.2ohm; Power Rating:100mW; Resistance Tolerance:± 5%; Resistor Case Style:0402 [1005 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:-100ppm/°C to +600ppm/°C; Voltage Rating:50V; Packaging:Cut Tape; MSL:-; SVHC:Diboron trioxide (19-Dec-2012); SVHC (Secondary):Lead monoxide (lead oxide) (19-Dec-2012)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-2GEJ6R2X