Panasonic ERJ2GEJ4R3X

Res Thick Film 0402 4.3 Ohm 5% 1/10W -100ppm/°C to 600ppm/°C Molded SMD Punched Carrier T/R
$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ2GEJ4R3X.

IHS

Datasheet7 pages5 years ago

Newark

Master Electronics

Future Electronics

TME

Inventory History

3 month trend:
-100%

CAD Models

Download Panasonic ERJ2GEJ4R3X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4.3ohm, 50V, 5% +/-Tol, 500ppm/Cel, Surface Mount, 0402
PanasonicERJ-2GEJ3R9X
Res Thick Film 0402 3.9 Ohm 5% 0.1W(1/10W) -100ppm/C to 600ppm/C Molded SMD Punched T/R
MCR FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±5% -250/ +500ppm/C 3.9Ohm 0.063W 1/16W
MCR Series 0402 4.7 Ohm 0.063 W -250/+500 ppm/°C SMT Thick Film Chip Resistor
Yageo GroupRC0402JR-074R3L
Res Thick Film 0402 4.3 Ohm 5% 0.063W(1/16W) ±200ppm/C Pad SMD T/R
Res Thick Film 0402 4.3 Ohm 5% 0.063W(1/16W) ±200ppm/°C Molded SMD Automotive Punched Paper T/R

Descriptions

Descriptions of Panasonic ERJ2GEJ4R3X provided by its distributors.

Res Thick Film 0402 4.3 Ohm 5% 1/10W -100ppm/°C to 600ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
ERJ Series 0402 4.3 Ohm 0.1 W ±5 % -100/+600 ppm/°C SMT Thick Film Chip Resistor
100mW Thick Film Resistors ±5% -100ppm/℃~+600ppm/℃ 4.3Ω 0402 Chip Resistor - Surface Mount ROHS
Res Thick Film 0402 4.3 Ohm 5% 0.1W(1/10W) -100ppm/C to 600ppm/C Pad SMD T/R Automotive AEC-Q200
Thick Film Chip Res, 0402, 1/16W 5% 4.3ohm, 7 inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.3ohm, 50V, 5% +/-Tol, -100,600ppm/Cel, Surface Mount, 0402
Thick Film Chip Resistor, 4.3 ½, 5 %, 0.1 W
Panasonic SCT
RESISTOR 4.3 OHM 1/10W 5% 0402
SMD Resistor 0402 0.1W 5% 4R3 Taped
0402 (1005Metric) FIXED RESISTOR ERJ 0.039Lx0.020W 1.00mmx0.50mm 0.1W 1/10W 4.3Ohm -100/ +600ppm/C
Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 4.3 Ohm, 100 Mw, - 5%, 50 V Rohs Compliant: Yes |Panasonic ERJ-2GEJ4R3X
Panasonic ERJ2GEJ4R3X - General Purpose Chip Resistors
RESISTOR THICK FILM, 4.3OHM, 5%, 0402; Product Range:PANASONIC - ERJ Series; Resistance:4.3ohm; Power Rating:100mW; Resistance Tolerance:± 5%; Resistor Case Style:0402 [1005 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:-100ppm/°C to +600ppm/°C; Voltage Rating:50V; Packaging:Cut Tape; MSL:-; SVHC:Diboron trioxide (19-Dec-2012); SVHC (Secondary):Lead monoxide (lead oxide) (19-Dec-2012)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-2GEJ4R3X