Panasonic ERJ2GEJ164X

Res Thick Film 0402 160K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.004
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ2GEJ164X.

IHS

Datasheet7 pages5 years ago

Newark

JRH Electronics

Farnell

TME

Inventory History

3 month trend:
-13.55%

CAD Models

Download Panasonic ERJ2GEJ164X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.004
$ 0.009
$ 0.009
Stock
866,260
101,339
101,339
Authorized Distributors
6
6
6
Resistance
160 kΩ
160 kΩ
160 kΩ
Case/Package
0402
0402
0402
Tolerance
5 %
5 %
5 %
Power Rating
100 mW
63 mW
63 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1993-02-01
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Res Thick Film 0402 160K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/Thick Film, 0.063W, 160000ohm, 50V, 5% +/-Tol, Surface Mount, 0402
PanasonicERJ2GEJ154X
Res Thick Film 0402 150K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0402 150K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0402 150K Ohm 5% 1/16W ±200ppm/°C Molded SMD SMD Paper T/R
Yageo GroupRC0402JR-07160KL
Res Thick Film 0402 160K Ohm 5% 0.063W(1/16W) ±100ppm/C Molded SMD Paper T/R
PanasonicERJ-U02F1603X
Res Thick Film 0402 160K Ohm 1% 0.1W(1/10W) ±200ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0402JR-07150KL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±5% 150kΩ 0402 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERJ2GEJ164X provided by its distributors.

Res Thick Film 0402 160K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0402 160K Ohm 5% 1/10W ±200ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
100mW Thick Film Resistors 100V ±5% ±200ppm/℃ 160kΩ 0402 Chip Resistor - Surface Mount ROHS
Thick Film Chip Res, 0402, 1/16W 5%; 160Kohm, 7 Inch Reel Rohs Compliant: Yes
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402
0402 (1005Metric) FIXED RESISTOR ERJ 0.039Lx0.020W 1.00mmx0.50mm 0.1W 1/10W 160kOhm ±200ppm/C
THICK FILM SMNT FIXED RESISTOR 0402 CASE 160KOHM +/-5% 0.1W +/-200PPM/C
Thick Film Chip Resistor, 160000 ½, 5 %, 0.1 W
Panasonic SCT
SMD Resistor 0402 0.1W 5% 160K Taped
Panasonic ERJ2GEJ164X - General Purpose Chip Resistors
RESISTOR THICK FILM, 160KOHM, 5%, 0402; Product Range:PANASONIC - ERJ Series; Resistance:160kohm; Power Rating:100mW; Resistance Tolerance:± 5%; Resistor Case Style:0402 [1005 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 200ppm/°C; Voltage Rating:50V; Packaging:Cut Tape; MSL:-; SVHC:Diboron trioxide (19-Dec-2012); SVHC (Secondary):Lead monoxide (lead oxide) (19-Dec-2012)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-2GEJ164X
  • ERJ-2GEJ164X.