Panasonic ERJ2GEJ130X

Res Thick Film 0402 13 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
$ 0.004
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ2GEJ130X.

IHS

Datasheet7 pages5 years ago

Future Electronics

Newark

Master Electronics

Farnell

Inventory History

3 month trend:
-1.61%

CAD Models

Download Panasonic ERJ2GEJ130X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.004
$ 0.009
$ 0.009
Stock
372,847
99,179
99,179
Authorized Distributors
6
4
4
Resistance
13 Ω
13 Ω
13 Ω
Case/Package
0402
0402
0402
Tolerance
5 %
5 %
5 %
Power Rating
100 mW
63 mW
63 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

Fixed Resistor, Metal Glaze/Thick Film, 0.063W, 13ohm, 50V, 5% +/-Tol, Surface Mount, 0402
Res Thick Film 0402 13 Ohm 5% 0.063W(1/16W) ±200ppm/°C Molded SMD Automotive Punched Paper T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.063W, 12ohm, 50V, 5% +/-Tol, Surface Mount, 0402
Res Thick Film 0402 12 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402
Res Thick Film 0402 12 Ohm 5% 0.063W(1/16W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Panasonic ERJ2GEJ130X provided by its distributors.

Res Thick Film 0402 13 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
100mW Thick Film Resistors ±5% ±200ppm/℃ 13Ω 0402 Chip Resistor - Surface Mount ROHS
Thick Film Chip Res, 0402, 1/16W 5% 13ohm, 7 inch
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402
0402 (1005Metric) FIXED RESISTOR ERJ 0.039Lx0.020W 1.00mmx0.50mm 0.1W 1/10W 13Ohm ±200ppm/C
Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 13 Ohm, 100 Mw, - 5%, 50 V Rohs Compliant: Yes |Panasonic ERJ-2GEJ130X
SMD Resistor 0402 0.1W 5% 13R Taped
Thick Film Resistors - SMD 0402 13ohms 5% AEC-Q200
Panasonic ERJ2GEJ130X - General Purpose Chip Resistors
RESISTOR THICK FILM, 13OHM, 5%, 0402; Product Range:PANASONIC - ERJ Series; Resistance:13ohm; Power Rating:100mW; Resistance Tolerance:± 5%; Resistor Case Style:0402 [1005 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 200ppm/°C; Voltage Rating:50V; Packaging:Cut Tape; MSL:-; SVHC:Diboron trioxide (19-Dec-2012); SVHC (Secondary):Lead monoxide (lead oxide) (19-Dec-2012)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-2GEJ130X