
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | 85Y7660 | 50 | 10 | 9h | ||||||||
| Newark | ERJ1TRSFR16U | 50 | 1 | Cut Tape | ||||||||
| UnikeyIC | ERJ1TRSFR16U | 2,454 | 30 | 8h | ||||||||
| Onlinecomponents.com | ERJ-1TRSFR16U | 0 | 1K | Bulk | ||||||||
| RS (Formerly Allied Electronics) | ERJ1TRSFR16U | 0 | 50 | Bulk | 20h |
Download datasheets and manufacturer documentation for Panasonic ERJ1TRSFR16U.
Download Panasonic ERJ1TRSFR16U symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Panasonic ERJ1TRSFR16U provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic ERJ1TRSFR16U.