Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay WSL2512R1500FEA

Res Metal Strp 2512 150M Ohm 1% 1W 75Ppm/ C Smd Embossed Rohs Compliant: Yes
$ 0.328
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL2512R1500FEA.

IHS

Datasheet5 pages2 years ago

Upverter

Farnell

element14 APAC

Mouser

Inventory History

3 month trend:
-21.13%

CAD Models

Download Vishay WSL2512R1500FEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIsrael, Mexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-08-31
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

TE ConnectivityTL3AR15FTDG
Res Metal Foil 2512 0.15 Ohm 1% 1W ±75ppm/C Pad SMD T/R
Yageo GroupRL2512FK-070R15L
1W Thick Film Resistors ±1% ±600ppm/℃ 150mΩ 2512 Chip Resistor - Surface Mount ROHS
Res Thick Film 2512 0.15 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
KOA SpeerSL1TTER150F
Res Metal Plate 2512 0.15 Ohm 1% 1W ±100ppm/C J-Lead SMD Automotive T/R
PanasonicERJ1TRSFR15U
SMD Current Sense Resistor, 0.15 ohm, ERJ1TR Series, 2512 [6432 Metric], 1 W,1%, Thick Film
KOA SpeerSL1TTER162F
Surface Mount Molded Current Sense Resistor, 1W, SL1, -55°C to +180°C, RoHS

Descriptions

Descriptions of Vishay WSL2512R1500FEA provided by its distributors.

Res Metal Strp 2512 150M Ohm 1% 1W 75Ppm/ C Smd Embossed Rohs Compliant: Yes
Res Metal Strip 2512 0.15 Ohm 1% 1W ┬▒75ppm/┬░C Molded SMD SMD Embossed Plastic T/R
Fixed Resistor, Metal Strip, 1W, 0.15ohm, 0.3873V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
1W ±75ppm/℃ ±1% 150mΩ 2512 Chip Resistor - Surface Mount ROHS
WSL Series 2512 1 W 0.15 Ohm ±1 % ±75 ppm/°C SMT Power Metal Strip Resistor
2512 (6432Metric) FIXED RESISTOR WSL 0.250Lx0.125W 6.35mmx3.18mm 1W 150mOhm 卤75ppm/C
METAL STRIP LOW OHMIC SMNT RESISTOR 2512 CASE 150MOHM +/-1% 1W +/-75PPM/DEGC
SMD Power Metal Strip/Current Sensing Resistors 1watt 0.15ohms 1%
SMD Resistor 2512 1W 1% R150 Taped
150mΩ ±1% 1W ±75ppm/℃ 2512 SMD mount 6.35mm*3.18mm*890μm
RESISTOR, METAL STRIP, 0.15 OHM 1%; Resistance:0.15ohm; Resistance Tolerance:± 1%; Power Rating:1W; Voltage Rating:0.38V dc; Series:WSL; Temperature Coefficient:± 275ppm/°C; Resistor Element Type:Solid Metal Nickel-Chrome or Manganese-Copper Alloy; Resistor Case Style:2512; No. of Pins:2; SVHC:No SVHC; Case Style:2512; External Length / Height:6.35mm; Temperature Coeff. -:275ppm/°C; Tempperature Coeff. +:275ppm/°C; Tolerance, +:1%; Tolerance, -:1%; Voltage Rating DC:0.38V; External Depth:0.635mm; External Width:3.18mm; Max Operating Temperature:170°C; Min Temperature Operating:-65°C; Operating Temperature Range:-65°C to +170°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSL2512-R1500FEA
  • WSL2512R1500FEA.