Panasonic ERJ1TRQF9R1U

Res Thick Film 2512 9.1 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
$ 0.373
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ1TRQF9R1U.

Future Electronics

Datasheet4 pages9 years ago

Newark

Master Electronics

Burklin Elektronik

DigiKey

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2001-10-03
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

Res Thick Film 2512 10 Ohm 1% 1W ±100ppm/°C Molded SMD SMD Blister T/R
PanasonicERJ-1TNF10R0U
Res Thick Film 2512 10 Ohm 1% 1W ±100ppm/°C Molded SMD Automotive Embossed T/R
PanasonicERJU1TF10R0U
Res Thick Film 2512 10 Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ-S1TF10R0U
Res Thick Film 2512 10 Ohm 1% 1W ±100ppm/°C Molded SMD SMD Embossed Carrier T/R
Res Thick Film 2512 10 Ohm 1% 1W ±100ppm/C Molded SMD Automotive Embossed Plastic T/R
Res Thick Film 2512 10 Ohm 1% 1W ±100ppm/°C Molded SMD SMD Embossed T/R

Descriptions

Descriptions of Panasonic ERJ1TRQF9R1U provided by its distributors.

Res Thick Film 2512 9.1 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
Resistor, thick film, SMD 2512 (6330), 9.1 Ω, 1 W, ±1 %, ERJ1TRQF9R1U
Fixed Resistor, Metal Glaze/thick Film, 1W, 9.1ohm, 3.0166V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
2512 9.1 Ohms 1% Low Ohmic Thick Film Chip Resistor
THICK FILM LOW OHMIC SMNT RESISTOR 2512 CASE 9.1OHM +/-1% 1W +/-100PPM/DEGC
2512 (6432Metric) FIXED RESISTOR ERJ 0.252Lx0.126W 6.40mmx3.20mm 1W 9.1Ohm ±100ppm/C
Current Sense Resistors - SMD 2512 9.1ohm 1% Curr Sense AEC-Q200
Panasonic ERJ1TRQF9R1U - Current Sensing Chip Resistors
Res, 9R1, 1%, 1W, Thick Film, 2512; Resistance:9.1Ohm; Product Range:Erj-1Tr Series; Resistor Case/Package:2512 [6432 Metric]; Power Rating:1W; Resistance Tolerance:± 1%; Resistor Technology:Thick Film; Product Length:6.4Mm Rohs Compliant: Yes |Panasonic ERJ-1TRQF9R1U
RESISTOR, 2512, 9R1 1%, 1W; Resistance:9.1ohm; Resistance Tolerance:± 1%; Power Rating:1W; Temperature Coefficient:± 100ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:2512; Resistor Mounting:SMD; SVHC:No SVHC (20-Jun-2011); No. of Pins:2; Operating Temperature Range:-55°C to +125°C

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-1TRQF9R1U
  • ERJ-1TRQF9R1U.