Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ-1TNF10R0U

Res Thick Film 2512 10 Ohm 1% 1W ±100ppm/°C Molded SMD Automotive Embossed T/R
$ 0.251
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-1TNF10R0U.

Panasonic

Datasheet3 pages9 years ago

Farnell

element14 APAC

JRH Electronics

Future Electronics

Inventory History

3 month trend:
-35.04%

CAD Models

Download Panasonic ERJ-1TNF10R0U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.251
$ 0.042
$ 0.042
Stock
193,295
793,899
793,899
Authorized Distributors
6
6
6
Resistance
10 Ω
10 Ω
10 Ω
Case/Package
2512
2512
2512
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-02-02
Lifecycle StatusNRND (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 2 months ago)

Related Parts

Res Thick Film 2512 10 Ohm 1% 1W ±100ppm/C Molded SMD Automotive Embossed Plastic T/R
Res Thick Film 2512 10 Ohm 1% 1W ±100ppm/°C Molded SMD SMD Embossed T/R
Res Thick Film 2512 10 Ohm 1% 1W ±100ppm/°C Molded SMD SMD Blister T/R
PanasonicERJU1TF10R0U
Res Thick Film 2512 10 Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ-S1TF10R0U
Res Thick Film 2512 10 Ohm 1% 1W ±100ppm/°C Molded SMD SMD Embossed Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 1W, 11ohm, 500V, 1% +/-Tol, Surface Mount, 2512

Descriptions

Descriptions of Panasonic ERJ-1TNF10R0U provided by its distributors.

Res Thick Film 2512 10 Ohm 1% 1W ±100ppm/°C Molded SMD Automotive Embossed T/R
ERJ Series 2512 10 Ohm 1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Resistor;Thick Film;Res 10 Ohms;Pwr-Rtg 1 W;Tol 1%;SMT;2512
2512 (6432Metric) FIXED RESISTOR ERJ 0.252Lx0.126W 6.40mmx3.20mm 1W 10Ohm ±100ppm/C
Precision Thick Film Chip Resistor, 10 ½, 1 %, 1 W
Panasonic SCT
Panasonic ERJ1TNF10R0U - General Purpose Chip Resistors
RES, 10R, 1%, 1W, 2512, THICK FILM; Resistor Case Style: 2512 [6432 Metric]; Resistance: 10ohm; Product Range: ERJ1TN Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 1W; Resistance Tolerance:

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ1TNF10R0U