Panasonic ERJ1TRQF7R5U

Res Thick Film 2512 7.5 Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
$ 0.292
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ1TRQF7R5U.

Future Electronics

Datasheet4 pages9 years ago
Datasheet0 pages0 years ago
Datasheet4 pages13 years ago
Datasheet6 pages16 years ago
Datasheet6 pages17 years ago
Datasheet0 pages0 years ago

JRH Electronics

Farnell

Newark

Burklin Elektronik

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

Res Thick Film 2512 7.5 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 2512 6.8 Ohm 1% 1W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/Thick Film, 1W, 8.25ohm, 500V, 1% +/-Tol, Surface Mount, 2512
Yageo GroupRC2512FK-077R5L
Fixed Resistor, Metal Glaze/thick Film, 1W, 7.5ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512
Yageo GroupRC2512FK-076R8L
Res Thick Film 2512 6.8 Ohm 1% 1W ±200ppm/°C Molded SMD SMD Embossed T/R
Yageo GroupRC2512FK-078R2L
2512 8.2 Ohms 1% Thick Film Surface Mount Chip Resistor

Descriptions

Descriptions of Panasonic ERJ1TRQF7R5U provided by its distributors.

Res Thick Film 2512 7.5 Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
Avnet Japan
Res Thick Film 2512 7.5 Ohm 1% 1W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
ERJ Series 2512 7.5 Ohm 1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Resistor, thick film, SMD 2512 (6330), 7.5 Ω, 1 W, ±1 %, ERJ1TRQF7R5U
Thick Film Chip R,2512, Low ohmic,1W, 1% 7.5 OHM,
Fixed Resistor, Metal Glaze/thick Film, 1W, 7.5ohm, 2.7386V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Current Sense Resistors - SMD 2512 7.5ohm 1% Curr Sense AEC-Q200
2512 (6432Metric) FIXED RESISTOR ERJ 0.252Lx0.126W 6.40mmx3.20mm 1W 7.5Ohm 卤100ppm/C
Panasonic ERJ1TRQF7R5U - Current Sensing Chip Resistors
RESISTOR, 2512, 7R5 1%, 1W; Resistance:7.5ohm; Resistance Tolerance:± 1%; Power Rating:1W; Temperature Coefficient:± 100ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:2512; Resistor Mounting:SMD; SVHC:No SVHC (20-Jun-2011); No. of Pins:2; Operating Temperature Range:-55°C to +125°C

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-1TRQF7R5U
  • ERJ-1TRQF7R5U.