
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | PT2.2YCT-ND | 12,871 | 1 | Cut Tape | ||||||||
| Future Electronics | ERJ-1TRQF2R2U | 4,000 | 4K | Tape & Reel | ||||||||
| Newark | ERJ1TRQF2R2U | 2,942 | 10 | Cut Tape | ||||||||
| TME | ERJ1TRQF2R2U | 4,000 | 1 | 22h | ||||||||
| Onlinecomponents.com | ERJ-1TRQF2R2U | 12,000 | 1K | Bulk |
Download datasheets and manufacturer documentation for Panasonic ERJ1TRQF2R2U.
Download Panasonic ERJ1TRQF2R2U symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Panasonic ERJ1TRQF2R2U provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic ERJ1TRQF2R2U.