Panasonic ERJ1TNF82R0U

Res Thick Film 2512 82 Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
$ 0.268
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ1TNF82R0U.

Panasonic

Datasheet3 pages9 years ago

Farnell

Newark

Master Electronics

Burklin Elektronik

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-02-02
Lifecycle StatusNRND (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 6 months ago)

Related Parts

Res Thick Film 2512 82 Ohm 1% 1W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC2512FK-0782RL
1W Thick Film Resistors 200V ±100ppm/℃ ±1% 82Ω 2512 Chip Resistor - Surface Mount ROHS
PanasonicERJ-1TNF75R0U
Res Thick Film 2512 75 Ohm 1% 1W ±100ppm/°C Molded SMD SMD Embossed Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 1W, 75ohm, 500V, 1% +/-Tol, Surface Mount, 2512
Fixed Resistor, Metal Glaze/Thick Film, 1W, 82.5ohm, 500V, 1% +/-Tol, Surface Mount, 2512
Yageo GroupRC2512FK-0775RL
Res Thick Film 2512 75 Ohm 1% 1W ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of Panasonic ERJ1TNF82R0U provided by its distributors.

Res Thick Film 2512 82 Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
Avnet Japan
Thick Film Chip Resistor, 2512, 1W 1% 82ohm, 7 in
Fixed Resistor, Metal Glaze/thick Film, 1W, 82ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
ERJ FIXED RESISTOR 2512 (6432Metric) Chip Resistor ±1% ±100ppm/C 82Ohm 1W
Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 82 Ohm, 1 W, - 1%, 200 V Rohs Compliant: Yes |Panasonic ERJ-1TNF82R0U
Precision Thick Film Chip Resistor, 82 ½, 1 %, 1 W
Panasonic SCT
Panasonic ERJ1TNF82R0U - General Purpose Chip Resistors
RESISTOR THICK FILM, 82OHM, 1%, 2512; Product Range:PANASONIC - ERJ Series; Resistance:82ohm; Power Rating:1W; Resistance Tolerance:± 1%; Resistor Case Style:2512 [6432 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 100ppm/°C; Voltage Rating:200V; Packaging:Cut Tape; MSL:-; SVHC:Diboron trioxide (19-Dec-2012); SVHC (Secondary):Lead monoxide (lead oxide) (19-Dec-2012)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-1TNF82R0U