Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ-1TNF75R0U

Res Thick Film 2512 75 Ohm 1% 1W ±100ppm/°C Molded SMD SMD Embossed Carrier T/R
$ 0.201
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-1TNF75R0U.

Panasonic

Datasheet3 pages9 years ago

Master Electronics

Burklin Elektronik

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-9.27%

CAD Models

Download Panasonic ERJ-1TNF75R0U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.201
$ 0.045
$ 0.045
Stock
110,280
882,446
882,446
Authorized Distributors
6
6
6
Resistance
75 Ω
75 Ω
75 Ω
Case/Package
2512
2512
2512
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-02-02
Lifecycle StatusNRND (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

Fixed Resistor, Metal Glaze/Thick Film, 1W, 75ohm, 500V, 1% +/-Tol, Surface Mount, 2512
Yageo GroupRC2512FK-0775RL
Res Thick Film 2512 75 Ohm 1% 1W ±100ppm/C Pad SMD T/R
Res Thick Film 2512 75 Ohm 1% 1W ±100ppm/C Pad SMD T/R Automotive
PanasonicERJ-U1TF75R0U
Fixed Resistor, Metal Glaze/Thick Film, 1W, 75ohm, 200V, 1% +/-Tol, Surface Mount, 2512
CRCW Series 2512 68.1 Ohm ±1 % 1 W ±100 ppm/K Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/Thick Film, 1W, 82.5ohm, 500V, 1% +/-Tol, Surface Mount, 2512

Descriptions

Descriptions of Panasonic ERJ-1TNF75R0U provided by its distributors.

Res Thick Film 2512 75 Ohm 1% 1W ±100ppm/°C Molded SMD SMD Embossed Carrier T/R
75 Ohms 1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Chip Resistor, SMD, 75Ω ±1% 1W ±100ppm/°C, 2512, 6.4mm × 3.2mm × 700μm
Thick Film Chip Resistor, 2512, 1W 1% 75ohm, 7 in
Fixed Resistor, Metal Glaze/thick Film, 1W, 75ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
ERJ FIXED RESISTOR 2512 (6432Metric) Chip Resistor ±1% ±100ppm/C 75Ohm 1W
Precision Thick Film Chip Resistor, 75 ½, 1 %, 1 W
Panasonic SCT
Thick Film Resistors - SMD 2512 75ohms 1% Tol AEC-Q200
Panasonic ERJ1TNF75R0U - General Purpose Chip Resistors

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ1TNF75R0U
  • ERJ1TNF75R0U.