Panasonic ERJ1GNJ222C

Res Thick Film 0201 2.2K Ohm 5% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
$ 0.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ1GNJ222C.

Future Electronics

Datasheet0 pages0 years ago

Master Electronics

Electro Sonic

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-02-21
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

Yageo GroupRC0201JR-072K2L
Thick Film Resistors – SMD; YAGEO; RC0201JR-072K2L; 2.2 kOhm; 0201; 5 %; Thick Film
PanasonicERJ-1GEJ222C
Res Thick Film 0201 2.2K Ohm 5% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
Res Thick Film 0201 2.2K Ohm 5% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
PanasonicERJ-1GEJ202C
Res Thick Film 0201 2K Ohm 5% 1/20W ±200ppm/°C Molded SMD Paper T/R
Yageo GroupRC0201JR-072KL
Res Thick Film 0201 2K Ohm 5% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
PanasonicERJ-1GEJ242C
Res Thick Film 0201 2.4K Ohm 5% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R

Descriptions

Descriptions of Panasonic ERJ1GNJ222C provided by its distributors.

Res Thick Film 0201 2.2K Ohm 5% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
2.2 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2200ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201
0201 (0603Metric) FIXED RESISTOR ERJ 0.024Lx0.012W 0.60mmx0.30mm 0.05W 1/20W 2.2kOhm ±200ppm/C
Thick Film Chip Resistor, 2200 ½, 5 %, 0.05 W
Panasonic SCT
ThickFilmChipResistor 0201 5%,HalogenFre 2.2K ohm
Panasonic ERJ1GNJ222C - General Purpose Chip Resistors
Res, 2K2, 5%, 0.05W, Thick Film, 0201; Resistance:2.2Kohm; Resistance Tolerance:± 5%; Power Rating:50Mw; Resistor Case/Package:0201 [0603 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage Rating:25V Rohs Compliant: Yes |Panasonic ERJ-1GNJ222C

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-1GNJ222C
  • ERJ1GNJ222C.