
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | RC0201JR-072KL | 10,000 | 10K | Tape & Reel | ||||||||
| CoreStaff | ST66569052 | 9,000 | 1 | 1h | ||||||||
| Rutronik | WRC57780 | 40,000 | 10K | 14h | ||||||||
| Arrow Electronics | RC0201JR-072KL | 7,800 | 1 | |||||||||
| Verical | RC0201JR-072KL | 7,800 | 3334 |
Download datasheets and manufacturer documentation for Yageo Group RC0201JR-072KL.
Download Yageo Group RC0201JR-072KL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Yageo Group RC0201JR-072KL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC0201JR-072KL.