Panasonic ERJ1GNJ202C

Res Thick Film 0201 2K Ohm 5% 0.05W(1/20W) ±200ppm/C Pad SMD Automotive T/R
$ 0.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ1GNJ202C.

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERJ-1GEJ202C
Res Thick Film 0201 2K Ohm 5% 1/20W ±200ppm/°C Molded SMD Paper T/R
Yageo GroupRC0201JR-072KL
Res Thick Film 0201 2K Ohm 5% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
Yageo GroupRC0201JR-072K2L
Res Thick Film 0201 2.2K Ohm 5% 1/20W ±200ppm/°C Molded SMD SMD Paper T/R
PanasonicERJ-1GEJ222C
Res Thick Film 0201 2.2K Ohm 5% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
Res Thick Film 0201 2.2K Ohm 5% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
Yageo GroupRC0201JR-071K8L
Res Thick Film 0201 1.8K Ohm 5% 0.05W(1/20W) ±200ppm/C Pad SMD T/R

Descriptions

Descriptions of Panasonic ERJ1GNJ202C provided by its distributors.

Res Thick Film 0201 2K Ohm 5% 0.05W(1/20W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201
0201 (0603Metric) FIXED RESISTOR ERJ 0.024Lx0.012W 0.60mmx0.30mm 0.05W 1/20W 2kOhm ±200ppm/C
Thick Film Chip Resistor, 2000 ½, 5 %, 0.05 W
Panasonic SCT
ThickFilmChipResistor 0201 5%,HalogenFre 2K ohm 7
Panasonic ERJ1GNJ202C - General Purpose Chip Resistors
Res, 2K, 5%, 0.05W, Thick Film, 0201; Resistance:2Kohm; Resistance Tolerance:± 5%; Power Rating:50Mw; Resistor Case/Package:0201 [0603 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage Rating:25V Rohs Compliant: Yes |Panasonic ERJ-1GNJ202C

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-1GNJ202C
  • ERJ1GNJ202C.