Panasonic ERJ14BQFR47U

Res Thick Film 1210 0.47 Ohm 1% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
$ 0.144
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ14BQFR47U.

Newark

Datasheet4 pages9 years ago
Datasheet6 pages17 years ago

Master Electronics

Farnell

Electro Sonic

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

Yageo GroupRL1210FR-070R51L
500mW Thick Film Resistors ±200ppm/℃ ±1% 510mΩ 1210 Chip Resistor - Surface Mount ROHS
PanasonicERJ-14RQFR47U
Res Thick Film 1210 0.47 Ohm 1% 0.25W ±200ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ14BQFR51U
Res Thick Film 1210 0.51 Ohm 1% 1/2W ±200ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ-14BQFR43U
Thick Film Low Ohmic Chip Resistor 1210 Rohs Compliant: Yes |Panasonic ERJ-14BQFR43U
Res Thick Film 1210 0.47 Ohm 1% 0.667W(2/3W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRL1210FR-070R47L
Res, 0R47, 1%, 0.5W, Thick Film, 1210 Rohs Compliant: Yes |Yageo RL1210FR-070R47L
Res Thick Film 1210 0.51 Ohm 1% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRL1210FR-070R5L
Res Thick Film 1210 0.5 Ohm 1% 0.5W(1/2W) ±300ppm/C Pad SMD Automotive T/R
Res Thick Film 1210 0.499 Ohm 1% 0.667W(2/3W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 1210 0.499 Ohm 1% 0.667W(2/3W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ14BQFR47U provided by its distributors.

Res Thick Film 1210 0.47 Ohm 1% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
1210 (3225Metric) FIXED RESISTOR ERJ 0.126Lx0.098W 3.20mmx2.50mm 0.5W 1/2W 470mOhm ±200ppm/C
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.47ohm, 0.4848V, 1% +/-Tol, 0,200ppm/Cel, Surface Mount, 1210
Current Sense Resistors - SMD 1210 0.47ohm 1% Curr Sense AEC-Q200
THICK FILM LOW OHMIC SMNT RESTR 1210 CASE 470MOHM +/-1%.5W +/-200PPM/C
Panasonic ERJ14BQFR47U - Current Sensing Chip Resistors
Res, R47, 1%, 0.5W, Thick Film, 1210; Resistance:0.47Ohm; Product Range:Erj-14B Series; Resistor Case/Package:1210 [3225 Metric]; Power Rating:500Mw; Resistance Tolerance:± 1%; Resistor Technology:Thick Film; Product Length:3.2Mm Rohs Compliant: Yes |Panasonic ERJ-14BQFR47U

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-14BQFR47U
  • ERJ14BQFR47U.