Panasonic ERJ-XGNF3900Y

Res Thick Film 01005 390 Ohm 1% 0.031W ±200ppm/°C Molded SMD Pressed Carrier T/R
$ 0.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-XGNF3900Y.

Panasonic

Datasheet3 pages9 years ago

Electro Sonic

Farnell

Newark

Master Electronics

Inventory History

3 month trend:
-0.10%

CAD Models

Download Panasonic ERJ-XGNF3900Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-03-16
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERJ-U02F3900X
Res Thick Film 0402 390 Ohm 1% 1/10W 200ppm/C Molded SMD SMD Punched Carrier T/R
PanasonicERJ-S02F3650X
Res Thick Film 0402 365 Ohm 1% 0.1W ±200ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-S02F4020X
Res Thick Film 0402 402 Ohm 1% 0.1W ±200ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRC0402FR-07390RL
Yageo RC0402FR-07390RL 0603 SMD Resistor 390 Ohm size 0603 thick film
62.5mW Thick Film Resistors 75V ±1% ±100ppm/℃ 390Ω 0402 Chip Resistor - Surface Mount ROHS
Res Thick Film 0402 390 Ohm 1% 0.2W ±100ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of Panasonic ERJ-XGNF3900Y provided by its distributors.

Res Thick Film 01005 390 Ohm 1% 0.031W ±200ppm/°C Molded SMD Pressed Carrier T/R
ERJ FIXED RESISTOR 01005 (0402Metric) Chip Resistor ±1% ±200ppm/C 390Ohm 0.03W 1/32W
Precision Thick Film Chip Resistor, 390 ½, 1 %, 0.031 W
Panasonic SCT
Fixed Resistor, Metal Glaze/thick Film, 0.031W, 390ohm, 15V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 01005
Panasonic ERJXGNF3900Y - General Purpose Chip Resistors
RES, THICK FILM, 390R, 1%, 0.031W, 01005
Res, Thick Film, 390R, 1%, 0.031W, 01005, Reel; Rango De Producto:Serie Aec-Q200 Erj; Resistencia:390Ohm; Potencia Nominal:31Mw; Tolerancia De Resistencia:± 1%; Tensión Nominal:15V; Tipo De Resistencia:01005 [0402 Metric] |Panasonic ERJ-XGNF3900Y

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJXGNF3900Y