What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ-U02F3900X

Res Thick Film 0402 390 Ohm 1% 1/10W 200ppm/C Molded SMD SMD Punched Carrier T/R
$ 0.02
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-U02F3900X.

Electro Sonic

Datasheet0 pages0 years ago
Datasheet8 pages5 years ago
Datasheet0 pages0 years ago

Newark

Farnell

Master Electronics

Inventory History

3 month trend:
-1.45%

Related Parts

Res Thick Film 0402 390 Ohm 1% 0.2W ±100ppm/°C Molded SMD SMD Paper T/R
PanasonicERJ2RKF3900X
Res Thick Film 0402 390 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ-2RKF4020X
Res Thick Film 0402 402 Ohm 1% 0.1W(1/10W) ±100ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-2RKF3740X
Res Thick Film 0402 374 Ohm 1% 0.1W ±100ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Panasonic ERJ-U02F3900X provided by its distributors.

Res Thick Film 0402 390 Ohm 1% 1/10W 200ppm/C Molded SMD SMD Punched Carrier T/R
Res Thick Film 0402 390 Ohm 1% 0.1W(1/10W) ±200ppm/C Sulfur Resistant Pad SMD Automotive T/R
Thick Film Resistors - SMD 0402 1% 390ohm Anti-Sulfur AEC-Q200
RES, THICK FILM, 390R, 1%, 0.1W, 0402, REEL
Resistance:390Ohm; Resistance Tolerance:± 1%; Power Rating:100Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Thick Film; Resistor Type:Sulfur Resistant; Product Range:Erju Series; Voltage Rating:50V Rohs Compliant: Yes |Panasonic ERJ-U02F3900X.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-U02F3900X.