Panasonic ERJ-XGNF2001Y

Res Thick Film 01005 2K Ohm 1% 0.031W(1/32W) ±200ppm/°C Molded SMD Pressed Carrier T/R
$ 0.095
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-XGNF2001Y.

Master Electronics

Datasheet8 pages7 years ago

Electro Sonic

CAD Models

Download Panasonic ERJ-XGNF2001Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.095
$ 0.006
Stock
31,084
39,610
Authorized Distributors
4
6
Resistance
2 kΩ
2 kΩ
Case/Package
Molded
-
Tolerance
1 %
1 %
Power Rating
31 mW
30 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Related Parts

Res Thick Film 1206 2K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
Res Thick Film 0603 2K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
Res Thick Film 2512 2K Ohm 1% 1W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
100mW Thick Film Resistors 75V ±5% ±200ppm/℃ 2kΩ 0603 Chip Resistor - Surface Mount ROHS
50mW Thick Film Resistors ±1% ±200ppm/℃ 1.82kΩ 0201 Chip Resistor - Surface Mount ROHS
Res Thick Film 0201 2.2K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Panasonic ERJ-XGNF2001Y provided by its distributors.

Res Thick Film 01005 2K Ohm 1% 0.031W(1/32W) ±200ppm/°C Molded SMD Pressed Carrier T/R
Chip Res, 01005, 1%, Halogen-Free Rohs Compliant: Yes |Panasonic ERJ-XGNF2001Y
Thick Film Resistors - SMD 01005 2Kohms 1% Halogen-free

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America