Panasonic ERJ-UP6F39R0V

Thick Film Resistors - SMD 0805 0.5W 1% 39ohm Anti-sulfur AEC-Q200
$ 0.045

Price and Stock

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.045
$ 0.035
Stock
81,511
1,001,951
Authorized Distributors
6
6
Resistance
39 Ω
39 Ω
Case/Package
-
0805
Tolerance
-
1 %
Power Rating
500 mW
500 mW
Composition
-
Thick Film
Temperature Coefficient
-
100 ppm/°C

Descriptions

Descriptions of Panasonic ERJ-UP6F39R0V provided by its distributors.

Thick Film Resistors - SMD 0805 0.5W 1% 39ohm Anti-sulfur AEC-Q200
RES 39 OHM 1% 1/2W 0805
Chip Res, Thick Film, 39R, 0.5W, 0805; Resistance:39Ohm; Resistance Tolerance:± 1%; Power Rating:500Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thick Film; Resistor Type:Sulfur Resistant; Voltage Rating:400V Rohs Compliant: Yes |Panasonic ERJ-UP6F39R0V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America