Panasonic ERJ-U1TF1004U

Res Thick Film 2512 1M Ohm 1% 1W ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R
$ 0.141
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-U1TF1004U.

IHS

Datasheet8 pages5 years ago

Panasonic

Newark

Electro Sonic

Farnell

Inventory History

3 month trend:
-100%

CAD Models

Download Panasonic ERJ-U1TF1004U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

1W Thick Film Resistors ±100ppm/℃ ±1% 1MΩ 2512 Chip Resistor - Surface Mount ROHS
PanasonicERJ-1TNF1004U
Res Thick Film 2512 1M Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
Yageo GroupRC2512FK-071ML
1W Thick Film Resistors 200V ±100ppm/℃ ±1% 1MΩ 2512 Chip Resistor - Surface Mount ROHS
Res Thick Film 2512 1M Ohm 1% 1W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-S1TF1004U
Res Thick Film 2512 1M Ohm 1% 1W ±100ppm/°C Molded SMD SMD Embossed Carrier T/R
TE Connectivity35211M0FT
Res Thick Film 2512 1M Ohm 1% 2W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/Thick Film, 1W, 1000000ohm, 500V, 1% +/-Tol, Surface Mount, 2512
PanasonicERJ-U1TF9103U
Fixed Resistor, Metal Glaze/Thick Film, 1W, 910000ohm, 200V, 1% +/-Tol, Surface Mount, 2512

Descriptions

Descriptions of Panasonic ERJ-U1TF1004U provided by its distributors.

Res Thick Film 2512 1M Ohm 1% 1W ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R
Res Anti-Sulfured Thick Film 2512 1M Ohm 1% 1W ±100ppm/°C Molded Emboss T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 1W, 1e+06ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Thick Film Resistors - SMD 2512 1% 1.0Mohm Anti-Sulfur AEC-Q200
2512 ANTI-SULFURATED RESISTOR / 2512 ANTI-SULFURATED RESISTOR, 1%, 1MOHM
Panasonic ERJU1TF1004U - Anti-Sulfurated Chip Resistors
Res, Thick Film, 1M, 1%, 1W, 2512; Resistance:1Mohm; Resistance Tolerance:± 1%; Power Rating:1W; Resistor Case/Package:2512 [6432 Metric]; Resistor Technology:Thick Film; Resistor Type:Sulfur Resistant; Product Range:Erj-U1T Seriesrohs Compliant: Yes |Panasonic ERJU1TF1004U

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJU1TF1004U