Panasonic ERJ-S1TF1004U

Res Thick Film 2512 1M Ohm 1% 1W ±100ppm/°C Molded SMD SMD Embossed Carrier T/R
$ 0.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-S1TF1004U.

IHS

Datasheet8 pages4 years ago

Panasonic

Master Electronics

Burklin Elektronik

Electro Sonic

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

1W Thick Film Resistors ±100ppm/℃ ±1% 1MΩ 2512 Chip Resistor - Surface Mount ROHS
PanasonicERJ-1TNF1004U
Res Thick Film 2512 1M Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
Yageo GroupRC2512FK-071ML
1W Thick Film Resistors 200V ±100ppm/℃ ±1% 1MΩ 2512 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/Thick Film, 1W, 1000000ohm, 500V, 1% +/-Tol, Surface Mount, 2512
PanasonicERJ-U1TF1004U
Res Thick Film 2512 1M Ohm 1% 1W ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R
Res Thick Film 2512 1M Ohm 1% 1W ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Panasonic ERJ-S1TF1004U provided by its distributors.

Res Thick Film 2512 1M Ohm 1% 1W ±100ppm/°C Molded SMD SMD Embossed Carrier T/R
Fixed Resistor, Metal Glaze/thick Film, 1W, 1e+06ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Thick Film Chip Res, Anti Sulfur, 2512 1Moh
Thick Film Resistors - SMD 2512 1.0Mohms 1% Anti-Sulfur
Panasonic ERJS1TF1004U - Anti-Sulfurated Chip Resistors
Resistance:1Mohm; Resistance Tolerance:± 1%; Power Rating:1W; Resistor Case/Package:2512 [6432 Metric]; Resistor Technology:Thick Film; Resistor Type:Sulfur Resistant; Product Range:Erjs Series; Temperature Coefficient:± 100Ppm/°C Rohs Compliant: Yes |Panasonic ERJ-S1TF1004U.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-S1TF1004U.
  • ERJS1TF1004U
  • ERJS1TF1004U.