Panasonic ERJ-U14F11R0U

Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 11ohm, 200V, 1% +/-Tol, Surface Mount, 1210
$ 0.117
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-U14F11R0U.

IHS

Datasheet8 pages4 years ago

Panasonic

Newark

Farnell

Electro Sonic

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-02-21
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

SMD Chip Resistor, 11 Ohm, 1%, 500 mW, 1210 3225 Metric, Thick Film
PanasonicERJ-14NF11R0U
Res Thick Film 1210 11 Ohm 1% 0.5W(1/2W) ±100ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ-P14F11R0U
Res Thick Film 1210 11 Ohm 1% 0.5W ±100ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ-14NF10R0U
Res Thick Film 1210 10 Ohm 1% 0.5W(1/2W) ±100ppm/°C Molded SMD Embossed Carrier T/R
500mW Thick Film Resistors 300V ±1% ±100ppm/℃ 10Ω 1210 Chip Resistor - Surface Mount ROHS
Yageo GroupRC1210FR-0712RL
500mW Thick Film Resistors 200V ±100ppm/℃ ±1% 12Ω 1210 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERJ-U14F11R0U provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 11ohm, 200V, 1% +/-Tol, Surface Mount, 1210
Res Anti-Sulfured Thick Film 1210 11 Ohm 1% 1/2W ±100ppm/°C Molded Paper T/R
Avnet Japan
1210 ANTI-SULFURATED RESISTOR / 1210 ANTI-SULFURATED RESISTOR, 1%, 11OHM
Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 11 Ohm, 500 Mw, - 1%, 200 V Rohs Compliant: Yes |Panasonic ERJU14F11R0U
Panasonic ERJU14F11R0U - Anti-Sulfurated Chip Resistors
RES, 11R, 1%, 0.5W, 1210, THICK FILM; Resistor Case Style: 1210 [3225 Metric]; Resistance: 11ohm; Product Range: ERJU14 Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 500mW; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 100ppm/°C; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJU14F11R0U