Panasonic ERJ-14NF10R0U

Res Thick Film 1210 10 Ohm 1% 0.5W(1/2W) ±100ppm/°C Molded SMD Embossed Carrier T/R
$ 0.067
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-14NF10R0U.

Panasonic

Datasheet3 pages9 years ago

RS (Formerly Allied Electronics)

JRH Electronics

Newark

element14 APAC

Inventory History

3 month trend:
-17.29%

CAD Models

Download Panasonic ERJ-14NF10R0U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.067
$ 0.041
$ 0.041
Stock
13,633,362
1,629,685
1,629,685
Authorized Distributors
6
6
6
Resistance
10 Ω
10 Ω
10 Ω
Case/Package
1210
1210
1210
Tolerance
1 %
1 %
1 %
Power Rating
500 mW
500 mW
500 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1998-02-25
Lifecycle StatusNRND (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 7 months ago)

Related Parts

500mW Thick Film Resistors 300V ±1% ±100ppm/℃ 10Ω 1210 Chip Resistor - Surface Mount ROHS
Res Thick Film 1210 10 Ohm 1% 1/4W ±100ppm/°C Molded SMD Embossed T/R
SMD Chip Resistor, 11 Ohm, 1%, 500 mW, 1210 3225 Metric, Thick Film
Res Thick Film 1210 10.5 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC1210FR-0711RL
General Purpose Chip Resistor Thick Film 1210 11Ohm 1% Paper T/R
Yageo GroupRC1210FR-0710R5L
General Purpose Chip Resistor Thick Film 1210 10.5Ohm 1% Paper T/R

Descriptions

Descriptions of Panasonic ERJ-14NF10R0U provided by its distributors.

Res Thick Film 1210 10 Ohm 1% 0.5W(1/2W) ±100ppm/°C Molded SMD Embossed Carrier T/R
ERJ Series 1210 10 Ohm 0.5 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
ERJ FIXED RESISTOR 1210 (3225Metric) Chip Resistor 卤1% 卤100ppm/C 10Ohm 0.5W 1/2W
Resistor;Thick Film;Res 10 Ohms;Pwr-Rtg 0.5 W;Tol 1%;SMT;1210
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210
Precision Thick Film Chip Resistor, 10 ½, 1 %, 0.5 W
Panasonic SCT
Thick Film Resistors - SMD 1210 10.0ohms 1% Tol AEC-Q200
Panasonic ERJ14NF10R0U - General Purpose Chip Resistors
Res, Thick Film, 10R, 1%, 0.5W, 1210, Reel; Resistance:10Ohm; Resistance Tolerance:± 1%; Power Rating:500Mw; Resistor Case/Package:1210 [3225 Metric]; Resistor Technology:Thick Film; Resistor Type:Precision; Voltage Rating:200V Rohs Compliant: Yes |Panasonic ERJ-14NF10R0U.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-14NF10R0U.
  • ERJ14NF10R0U