Descriptions of Panasonic ERJ-U06F6802V provided by its distributors.
Res Thick Film 0805 68K Ohm 1% 0.125W(1/8W) ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 68000ohm, 150V, 1% +/-Tol, Surface Mount, 0805
Resistor, thick film, SMD 0805 (2012), 68 kΩ, 0.125 W, ±1 %, ERJU06F6802V
PANASONIC ELECTRONIC COMPONENTS - ERJU06F6802V - RES, 68K, 1%, 0.125W, 0805, THICK FILM
RES THKFLM ANTI-SULFUR 0805 68K OHM 1%, AG PD BASED SMD
ERJ SERIES THICK FILM RESISTOR 0805 CASE 68KOHMS +/-1% 0.125W +/-100PPM/DEGC
Thick Film Resistors - SMD 0805 1% 68Kohm Anti-Sulfur AEC-Q200
Panasonic ERJU06F6802V - Anti-Sulfurated Chip Resistors
Res, Thick Film, 68K, 1%, 0.125W, 0805; Resistance:68Kohm; Resistance Tolerance:± 1%; Power Rating:125Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thick Film; Resistor Type:Sulfur Resistant; Voltage Rating:150Vrohs Compliant: Yes |Panasonic ERJU06F6802V
RES, 68K, 1%, 0.125W, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 68kohm; Product Range: ERJU06 Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 125mW; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 100ppm/°C; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (12-Jan-2017)