Panasonic ERJ-U03F6203V

SMD Chip Resistor, 0603 [1608 Metric], 620 kohm, 75 V, Thick Film, 100 mW
$ 0.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-U03F6203V.

Panasonic

Datasheet3 pages8 years ago

Newark

RS (Formerly Allied Electronics)

Electro Sonic

Farnell

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.03
$ 0.006
$ 0.006
Stock
5,920
8,857,560
8,857,560
Authorized Distributors
6
6
6
Resistance
620 kΩ
620 kΩ
620 kΩ
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

PanasonicERJ3EKF6203V
Res Thick Film 0603 620K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 620000ohm, 75V, 1% +/-Tol, Surface Mount, 0603
Res Thick Film 0603 620K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0603FR-07620KL
100mW Thick Film Resistors 75V ±100ppm/℃ ±1% 620kΩ 0603 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 620000ohm, 75V, 1% +/-Tol, Surface Mount, 0603
Yageo GroupAC0603FR-07620KL
100mW Thick Film Resistors 75V ±100ppm/℃ ±1% 620kΩ 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERJ-U03F6203V provided by its distributors.

SMD Chip Resistor, 0603 [1608 Metric], 620 kohm, 75 V, Thick Film, 100 mW
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 620000ohm, 75V, 1% +/-Tol, Surface Mount, 0603
RES THKFLM ANTI-SULFURATED 0603 620K OHM 1% SMD
ERJU03 SERIES THICK FILM RESISTOR 0603 CASE 620KOHMS 0.1W +/-100PPM/DEGC
0201 ANTI-SULFURATED RESISTOR / 0603 ANTI-SULFURATED RESISTOR, 1%, 620KOHM
Panasonic ERJU03F6203V - Anti-Sulfurated Chip Resistors
Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 620 Kohm, 100 Mw, - 1%, 75 V Rohs Compliant: Yes |Panasonic ERJU03F6203V
RES, 620K, 1%, 0.1W, 0603, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 620kohm; Product Range: -; Voltage Rating: 75V; Resistor Element Material: Thick Film; Power Rating: 100mW; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 100ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (07-Jul-2017); Resistor Mounting: Surface Mount Device

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJU03F6203V