Panasonic ERJ2RKF6800X

Res Thick Film 0402 680 Ohm 1% 0.1W(1/10W) +/-100ppm/C Molded SMD Automotive Punched T/R
$ 0.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ2RKF6800X.

Upverter

Datasheet3 pages9 years ago

RS (Formerly Allied Electronics)

Farnell

element14 APAC

JRH Electronics

Inventory History

3 month trend:
+54.52%

CAD Models

Download Panasonic ERJ2RKF6800X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2002-02-12
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicERJ-2RKF7150X
Res Thick Film 0402 715 Ohm 1% 0.1W ±100ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-2RKF7320X
Res Thick Film 0402 732 Ohm 1% 0.1W ±100ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-U02F6800X
Res Thick Film 0402 680 Ohm 1% 1/10W ±200ppm/°C Molded SMD Punched Paper T/R

Descriptions

Descriptions of Panasonic ERJ2RKF6800X provided by its distributors.

Res Thick Film 0402 680 Ohm 1% 0.1W(1/10W) +/-100ppm/C Molded SMD Automotive Punched T/R
100mW Thick Film Resistors ±100ppm/℃ ±1% 680Ω 0402 Chip Resistor - Surface Mount ROHS
ERJ Series 0402 680 Ohm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Chip Resistor 680Ω ±1% 100mW ±100ppm/°C 0402 SMD 1mm × 500μm × 400μm
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 680ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
Resistor,Thick Film,Res 680 Ohms,Pwr-Rtg 0.1 W,Tol 1%,SMT,0402,Cut Tape
Precision Thick Film Chip Resistor, 680 ½, 1 %, 0.1 W
Panasonic SCT
SMD Resistor 0402 0.1W 1% 680R Taped
RESISTOR, THICK FILM, 680 OHM, 100mW,RESISTOR, THICK FILM, 680 OHM, 100mW, 1%, FULL REEL Product Range:PANASONIC - ERJ Series
Panasonic ERJ2RKF6800X - General Purpose Chip Resistors
Resistance:680ohm; Resistance Tolerance:± 1%; Power Rating:100mW; Resistor Case / Package:0402 [1005 Metric]; Resistor Technology:Thick Film; Resistor Type:Precision; Product Range:ERJ-2RK Series; Temperature Coefficient:± 100ppm/°C RoHS Compliant: Yes
Resistor Type = Thick Film / Resistance Ohm = 680 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 100 / Body Length mm = 1 / Voltage Rating - DC V = 50 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.35 / Body Width mm = 0.5 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0402

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-2RKF6800X
  • ERJ-2RKF6800X.
  • ERJ2RKF6800X.