
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UnikeyIC | ERJ-U02F3603X | 5,332 | 543 | Tape & Reel | 6h | |||||||
| DigiKey | 10-ERJ-U02F3603XCT-ND | 5,332 | 1 | Cut Tape | ||||||||
| Onlinecomponents.com | ERJ-U02F3603X | 0 | 10K | Bulk | ||||||||
| Avnet | ERJ-U02F3603X | 0 | 10K | 9h | ||||||||
| Master Electronics | ERJ-U02F3603X | 0 | 10K |
Download Panasonic ERJ-U02F3603X symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Panasonic ERJ-U02F3603X provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names: