Descriptions of Panasonic ERJ2RKF3603X provided by its distributors.
Res Thick Film 0402 360K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
100mW Thick Film Resistors ±100ppm/℃ ±1% 360kΩ 0402 Chip Resistor - Surface Mount ROHS
ERJ FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±1% ±100ppm/C 360kOhm 0.1W 1/10W
ERJ Series 0402 360 kOhm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
RESISTOR, THICK FILM, 360KOHM, 100mW,1RESISTOR, THICK FILM, 360KOHM, 100mW,1% Product Range:PANASONIC - ERJ Series
RESISTOR, THICK FILM, RES 360 KILOHMS, PWR-RTG 0.1 W, TOL 1%,SMT,0402,CUT TAPE
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 360000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
Precision Thick Film Chip Resistor, 360000 ½, 1 %, 0.1 W
Panasonic SCT
Thick Film Resistors - SMD 0402 360Kohms 1% AEC-Q200
SMD Resistor 0402 0.1W 1% 360K Taped
360KΩ ±1% 100mW ±100ppm/℃ 0402 SMD mount 1mm*500μm*400μm
Panasonic ERJ2RKF3603X - General Purpose Chip Resistors
Res, Thick Film, 360K, 1%, 0.1W, 0402, Reel; Resistance:360Kohm; Resistance Tolerance:± 1%; Power Rating:100Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Thick Film; Resistor Type:Precision; Voltage Rating:50V Rohs Compliant: Yes |Panasonic ERJ-2RKF3603X