| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UnikeyIC | ERJ-U02F2151X | 8,965 | 543 | Tape & Reel | 13h | |||||||
| DigiKey | 10-ERJ-U02F2151XCT-ND | 8,965 | 1 | Cut Tape | ||||||||
| Onlinecomponents.com | ERJ-U02F2151X | 0 | 10K | Bulk | ||||||||
| Avnet | ERJ-U02F2151X | 0 | 10K | 18h | ||||||||
| Master Electronics | ERJ-U02F2151X | 0 | 10K |
Download datasheets and manufacturer documentation for Panasonic ERJ-U02F2151X.
Download Panasonic ERJ-U02F2151X symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Panasonic ERJ-U02F2151X provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic ERJ-U02F2151X.