
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | 24T6990 | 20,000 | 10K | 4d | ||||||||
| Newark | CRCW04022K00FKEDHP | 5,527 | 1 | Cut Tape | ||||||||
| TTI | CRCW04022K00FKEDHP | 0 | 10K | Tape & Reel | 20h | |||||||
| Future Electronics | CRCW04022K00FKEDHP | 0 | 10K | Tape & Reel | ||||||||
| RS (Formerly Allied Electronics) | CRCW04022K00FKEDHP | 0 | 10K | Bulk | 8h |
Download Vishay CRCW04022K00FKEDHP symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Vishay CRCW04022K00FKEDHP provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: