
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 10-ERJ-U02F2103XCT-ND | 9,049 | 1 | Cut Tape | ||||||||
| UnikeyIC | ERJ-U02F2103X | 9,049 | 543 | Tape & Reel | 15h | |||||||
| Onlinecomponents.com | ERJ-U02F2103X | 0 | 10K | Bulk | ||||||||
| Avnet | ERJ-U02F2103X | 0 | 10K | 16h | ||||||||
| Master Electronics | ERJ-U02F2103X | 0 | 10K |
Download Panasonic ERJ-U02F2103X symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Panasonic ERJ-U02F2103X provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names: