Descriptions of Panasonic ERJ-2RKF2003X provided by its distributors.
Res Thick Film 0402 200K Ohm 1% 1/10W ±100ppm/¦C SMD Punched Carrier T/R
Res Thick Film 0402 200K Ohm 1% 0.1W(1/10W) ¡À100ppm/¡ãC Pad SMD Automotive T/R
ERJ Series 0402 200 kOhm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
PRECISION THICK FILM CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
RES THKFLM 0402 200K OHM 1% 1/16W 100PPM/ C SMD
Resistor;Thick Film;SMT;0402;1/16W 1%;Cut Tape;200Kohm
Precision Thick Film Chip Resistor, 200000 ½, 1 %, 0.1 W
Panasonic SCT
Thick Film Resistors - SMD 0402 200Kohms 1% AEC-Q200
SMD Resistor 0402 0.1W 1% 200K Taped
200KΩ ±1% 100mW ±100ppm/℃ 0402 SMD mount 1mm*500μm*400μm
Panasonic ERJ2RKF2003X - General Purpose Chip Resistors
RES, 200K, 1%, 0.1W, 0402, THICK FILM; Resistor Case Style:0402 [1005 Metric]; Resistance:200kohm; Product Range:ERJ2R Series; Voltage Rating:50V;
Resistance:200kohm; Resistance Tolerance:± 1%; Power Rating:100mW; Resistor Case / Package:0402 [1005 Metric]; Resistor Technology:Thick Film; Resistor Type:Precision; Product Range:ERJ-2RK Series; Temperature Coefficient:± 100ppm/°CRoHS Compliant: Yes
Resistor Type = Thick Film / Resistance kOhm = 200 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 100 / Body Length mm = 1 / Voltage Rating - DC V = 50 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.35 / Body Width mm = 0.5 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0402