Panasonic ERJ-U02F1622X

ERJ Series 0402 16.2 kOhm ±1% 0.1 W ±100 ppm/°C Thick Film Chip Resistor
$ 0.028
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-U02F1622X.

Master Electronics

Datasheet3 pages8 years ago
Datasheet8 pages8 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.028
$ 0.083
Stock
195,400
44,210
Authorized Distributors
6
4
Resistance
16.2 kΩ
16.2 kΩ
Case/Package
0402
0402
Tolerance
1 %
1 %
Power Rating
100 mW
100 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Related Parts

PanasonicERJ-2RKF1622X
Res Thick Film 0402 16.2K Ohm 1% 0.1W(1/10W) ±100ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0402 15K Ohm 1% 0.2W ±100ppm/°C Molded SMD SMD Paper T/R
PanasonicERJ2RKF1502X
Res Thick Film 0402 15K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ-2RKF1742X
Res Thick Film 0402 17.4K Ohm 1% 1/10W ±100ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Panasonic ERJ-U02F1622X provided by its distributors.

ERJ Series 0402 16.2 kOhm ±1% 0.1 W ±100 ppm/°C Thick Film Chip Resistor
RES THKFLM ANTI-SULFURATED 0402 16.2K OHM 1% SMD
0402 ANTI-SULFURATED RESISTOR / 0402 ANTI-SULFURATED RESISTOR, 1%, 16.2KOHM
0402 Anti-Sulfurated Resistor Rohs Compliant: Yes |Panasonic ERJ-U02F1622X

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America