Panasonic ERJ-U02F1472X

Res Thick Film 0402 14.7K Ohm 1% 1/10W 200ppm/C Molded SMD SMD Punched Carrier T/R
$ 0.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-U02F1472X.

Panasonic

Datasheet3 pages9 years ago

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.02
$ 0.083
Stock
199,496
90,040
Authorized Distributors
6
4
Resistance
14.7 kΩ
14.7 kΩ
Case/Package
0402
0402
Tolerance
1 %
1 %
Power Rating
100 mW
100 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERJ2RKF1472X
Res Thick Film 0402 14.7K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0402 15K Ohm 1% 0.2W ±100ppm/°C Molded SMD SMD Paper T/R
PanasonicERJ2RKF1502X
Res Thick Film 0402 15K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ2RKF1332X
Res Thick Film 0402 13.3K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Panasonic ERJ-U02F1472X provided by its distributors.

Res Thick Film 0402 14.7K Ohm 1% 1/10W 200ppm/C Molded SMD SMD Punched Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 14700ohm, 50V, 1% +/-Tol, Surface Mount, 0402
Thick Film Resistors - SMD 0402 1% 14.7Kohm Anti-Sulfur AEC-Q200
0402 ANTI-SULFURATED RESISTOR / 0402 ANTI-SULFURATED RESISTOR, 1%, 14.7KOHM
Panasonic ERJU02F1472X - Anti-Sulfurated Chip Resistors
Resistance:14.7kohm; Resistance Tolerance:± 1%; Power Rating:100mW; Resistor Case / Package:0402 [1005 Metric]; Resistor Technology:Thick Film; Resistor Type:Sulfur Resistant; Product Range:ERJ-U02 Series; Voltage Rating:50V RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-U02F1472X.
  • ERJU02F1472X
  • ERJU02F1472X.