Panasonic ERJ-U02D6800X

ERJ 0402 (1005Metric) Chip Resistor ±0.5% ±200ppm/C 680Ohm 0.1W 1/10W
$ 0.039
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-U02D6800X.

Electro Sonic

Datasheet8 pages5 years ago

Master Electronics

Inventory History

3 month trend:
-0.48%

CAD Models

Download Panasonic ERJ-U02D6800X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Yageo GroupRC0402DR-07680RL
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 680ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402
PanasonicERJ-2RHD6800X
Res Thick Film 0402 680 Ohm 0.5% 1/16W ±50ppm/°C Molded SMD Punched Paper T/R
Yageo GroupRE0402DRE07680RL
Res Thick Film 0402 680 Ohm 0.5% 0.063W(1/16W) ±50ppm/C Epoxy Pad SMD T/R
Res Thick Film 0402 680 Ohm 1% 0.2W ±100ppm/°C Molded SMD Paper T/R
PanasonicERJ2RKF6800X
Res Thick Film 0402 680 Ohm 1% 0.1W(1/10W) +/-100ppm/C Molded SMD Automotive Punched T/R
PanasonicERJ-2GEJ681X
Res Thick Film 0402 680 Ohm 5% 1/10W ±200ppm/°C SMD Punched Carrier T/R

Descriptions

Descriptions of Panasonic ERJ-U02D6800X provided by its distributors.

ERJ 0402 (1005Metric) Chip Resistor ±0.5% ±200ppm/C 680Ohm 0.1W 1/10W
Thick Film Resistors - SMD 0402 0.5% 680ohm Anti-Sulfur AEC-Q200
0402 ANTI-SULFURATED RESISTOR / 0402 ANTI-SULFURATED RESISTOR, 0.5%, 680OHM
Res, Aec-Q200, Thick Film, 680R, 0402; Resistance:680Ohm; Resistance Tolerance:± 0.5%; Power Rating:100Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Thick Film; Resistor Type:Sulfur Resistant; Voltage Rating:50Vrohs Compliant: Yes |Panasonic ERJ-U02D6800X

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America