Panasonic ERJ-U02D4872X

Res Thkflm Anti-sulfur 0402 48.7K Ohm 0.005 SMD
$ 0.035
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-U02D4872X.

Electro Sonic

Datasheet8 pages5 years ago

Master Electronics

Related Parts

PanasonicERJ2RHD4702X
Res Thick Film 0402 47K Ohm 0.5% 1/16W 50ppm/C Molded SMD Punched Carrier T/R
PanasonicERJ2RHD5102X
Res Thick Film 0402 51K Ohm 0.5% 0.063W(1/16W) ±50ppm/C Pad SMD Automotive T/R
Yageo GroupRC0402DR-0747KL
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 47000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402
Yageo GroupRE0402DRE0747KL
63mW Thick Film Resistors ±0.5% ±50ppm/℃ 47kΩ 0402 Chip Resistor - Surface Mount ROHS
PanasonicERJ-2RHD4642X
Thick Film Chip Res, 0402, 1/16W 0.5 Rohs Compliant: Yes |Panasonic ERJ2RHD4642X
Yageo GroupRC0402DR-0751KL
General Purpose Chip Resistor Thick Film 0402 51kOhm 0.5% Paper T/R

Descriptions

Descriptions of Panasonic ERJ-U02D4872X provided by its distributors.

RES THKFLM ANTI-SULFUR 0402 48.7K OHM 0.005 SMD
0402 ANTI-SULFURATED RESISTOR / 0402 ANTI-SULFURATED RESISTOR, 0.5%, 48.7KOHM
Resistance:48.7Kohm; Resistance Tolerance:± 0.5%; Power Rating:100Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Thick Film; Resistor Type:Sulfur Resistant; Product Range:Erju Series; Voltage Rating:50V Rohs Compliant: Yes |Panasonic ERJ-U02D4872X.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-U02D4872X.