Panasonic ERJ-U02D3922X

Res Thkflm Anti-sulfur 0402 39.2K Ohm 0.005 SMD
$ 0.031
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-U02D3922X.

Electro Sonic

Datasheet8 pages4 years ago

Master Electronics

Related Parts

Yageo GroupRC0402DR-0739K2L
General Purpose Chip Resistor Thick Film 0402 39.2kOhm 0.5% Paper T/R
PanasonicERJU02D3572X
Res Thick Film 0402 35.7K Ohm 0.5% 1/10W Molded SMD Punched Carrier T/R
PanasonicERJ2RHD3602X
Res Thick Film 0402 36K Ohm 0.5% 1/16W ±50ppm/°C Molded SMD Punched Paper T/R
PanasonicERJ-2RHD3902X
Res Thick Film 0402 39K Ohm 0.5% 0.063W(1/16W) ±50ppm/C Pad SMD Automotive T/R
Yageo GroupRC0402DR-0736KL
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 36000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402
Yageo GroupRC0402DR-0742K2L
General Purpose Chip Resistor Thick Film 0402 42.2kOhm 0.5% Paper T/R

Descriptions

Descriptions of Panasonic ERJ-U02D3922X provided by its distributors.

RES THKFLM ANTI-SULFUR 0402 39.2K OHM 0.005 SMD
Thick Film Resistors - SMD 0402 0.5% 39.2Kohm Anti-Sulfur AEC-Q200
0402 ANTI-SULFURATED RESISTOR / 0402 ANTI-SULFURATED RESISTOR, 0.5%, 39.2KOHM
Res, Aec-Q200, Thick Film, 39K2, 0402; Resistance:39.2Kohm; Resistance Tolerance:± 0.5%; Power Rating:100Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Thick Film; Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Panasonic ERJ-U02D3922X

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America