Panasonic ERJ-U01F4701C

ERJ Series 0201 4.7 kOhm ±1% 0.05 W ±100 ppm/°C Anti-Sulfur Thick Film Resistor
$ 0.096
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-U01F4701C.

JRH Electronics

Datasheet3 pages8 years ago

Electro Sonic

element14 APAC

Newark

Inventory History

3 month trend:
-2.86%

CAD Models

Download Panasonic ERJ-U01F4701C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.096
$ 0.007
$ 0.007
Stock
780,082
236,290,304
236,290,304
Authorized Distributors
6
6
6
Resistance
4.7 kΩ
4.7 kΩ
4.7 kΩ
Case/Package
0201
0201
0201
Tolerance
1 %
1 %
1 %
Power Rating
50 mW
50 mW
50 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Related Parts

PanasonicERJ1GNF4701C
Res Thick Film 0201 4.7K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-1GEF4701C
Res Thick Film 0201 4.7K Ohm 1% 0.05W ±200ppm/°C Molded SMD Pressed Carrier T/R
Yageo GroupRC0201FR-074K7L
Res Thick Film 0201 4.7K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
Res Thick Film 0201 4.7K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
Res Thick Film 0201 4.7K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-1GEF472C
Res Thick Film 0201 4.7K Ohm 1% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R

Descriptions

Descriptions of Panasonic ERJ-U01F4701C provided by its distributors.

ERJ Series 0201 4.7 kOhm ±1% 0.05 W ±100 ppm/°C Anti-Sulfur Thick Film Resistor
Thick Film Resistors - SMD 0201 1% 4.7Kohm Anti-Sulfur AEC-Q200
RES 4.7K OHM 1% 1/20W 0201 SMD
THICK FILM RESISTOR, 4.7KOHM, 1%, 0201;; THICK FILM RESISTOR, 4.7KOHM, 1%, 0201; Resistance: 4.7kohm; Resistance Tolerance: ± 1%; Power Rating: 50mW; Resistor Case / Package: 0201 ^0603 Metric]; Resistor Technology: Thick Fil

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America