Panasonic ERJ-U01F2492C

Fixed Resistor, Metal Glaze/Thick Film, 0.05W, 24900ohm, 25V, 1% +/-Tol, Surface Mount, 0201
$ 0.059
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-U01F2492C.

JRH Electronics

Datasheet3 pages8 years ago

Electro Sonic

Inventory History

3 month trend:
-5.66%

CAD Models

Download Panasonic ERJ-U01F2492C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.059
$ 0.006
$ 0.006
Stock
520,700
11,904,025
11,904,025
Authorized Distributors
6
6
6
Resistance
24.9 kΩ
24.9 kΩ
24.9 kΩ
Case/Package
0201
0201
0201
Tolerance
1 %
1 %
1 %
Power Rating
50 mW
50 mW
50 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-02-21
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Res Thick Film 0201 24.9K Ohm 1% 0.05W(1/20W) ±100ppm/C Pad SMD T/R
Res Thick Film 0201 27K Ohm 1% 0.05W(1/20W) ±100ppm/C Pad SMD T/R
Res Thick Film 0201 26.1K Ohm 1% 1/20W ±100ppm/°C Molded SMD SMD Paper T/R
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 23700ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0201
0201 24.3K Ohms 1% Thick Film Surface Mount Chip Resistor
PanasonicERJ-1GNF2492C
Res Thick Film 0201 24.9K Ohm 1% 1/20W ±200ppm/°C Molded SMD SMD T/R

Descriptions

Descriptions of Panasonic ERJ-U01F2492C provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 0.05W, 24900ohm, 25V, 1% +/-Tol, Surface Mount, 0201
Res Thick Film 0201 24.9K Ohm 1% 0.05W(1/20W) ±200ppm/C Sulfur Resistant Pad SMD T/R
Thick Film Resistors - SMD 0201 1% 24.9Kohm Anti-Sulfur AEC-Q200
0201 ANTI-SULFURATED RESISTOR / 0201 ANTI-SULFURATED RESISTOR, 1%, 24.9KOHM
Panasonic ERJU01F2492C - Anti-Sulfurated Chip Resistors

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-U01F2492C.
  • ERJU01F2492C
  • ERJU01F2492C.